Part Details for 753-620 by WAGO Innovative Connections
Overview of 753-620 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753-620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6259
|
Newark | Dali Multi-Master Dc/Dc Converter, - |Wago 753-620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.4000 / $340.2200 | Buy Now |
DISTI #
2946-753-620-ND
|
DigiKey | COMMUNICATIONS MODULE 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$273.7600 | Buy Now |
|
Future Electronics | Conversion Module DIN Rail 5VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$268.4000 / $281.8200 | Buy Now |
|
Onlinecomponents.com | DALI Multi-Master DC/DC Converter RoHS: Compliant | 0 |
|
$251.5900 / $271.0500 | Buy Now |
|
Onlinecomponents.com | DALI Multi-Master DC/DC Converter RoHS: Compliant | 0 |
|
$249.2400 / $276.1700 | Buy Now |
DISTI #
753-620
|
TME | DC/DC converter, 24VDC, for DIN rail mounting, IP20, 750/753 Min Qty: 1 | 3 |
|
$144.3100 | Buy Now |