Part Details for 753-408 by WAGO Innovative Connections
Overview of 753-408 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4309
|
Newark | 4-Channel Digital Input, 24 Vdc, 3 Ms, Low-Side Switching, Light Gray |Wago 753-408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7100 / $122.3100 | Buy Now |
DISTI #
2946-753-408-ND
|
DigiKey | I/O MODULE 4 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$112.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.2300 | Buy Now |
|
Onlinecomponents.com | 4-channel digital input - 24 VDC - 3 ms - Low-side switching RoHS: Compliant | 0 |
|
$80.4700 / $102.0300 | Buy Now |