Part Details for 753-400 by WAGO Innovative Connections
Overview of 753-400 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4110
|
Newark | 2-Channel Digital Input, 24 Vdc, 3 Ms, Light Gray |Wago 753-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1100 / $86.5300 | Buy Now |
DISTI #
2946-753-400-ND
|
DigiKey | I/O MODULE 2 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$84.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$61.0000 | Buy Now |
|
Onlinecomponents.com | 2-channel digital input - 24 VDC - 3 ms RoHS: Compliant | 0 |
|
$56.9300 / $77.3100 | Buy Now |