Part Details for 753-2204 by Honeywell Sensing and Control / Clarostat
Results Overview of 753-2204 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
753-2204 Information
753-2204 by Honeywell Sensing and Control / Clarostat is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |