Part Details for 7528G6314-9 by TE Connectivity
Overview of 7528G6314-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7528G6314-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4891
|
Newark | 7528G6314-9 |Raychem Te Connectivity 7528G6314-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9200 | Buy Now |
DISTI #
7528G6314-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1114 | Buy Now |
DISTI #
000000000002273821
|
Sager | TE Connectivity 7528G6314-9 | 0 |
|
Buy Now |
Part Details for 7528G6314-9
7528G6314-9 CAD Models
7528G6314-9 Part Data Attributes:
|
7528G6314-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7528G6314-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.91 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |