Part Details for 7528F5814-0 by TE Connectivity
Overview of 7528F5814-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7528F5814-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4890
|
Newark | 7528F5814-0 |Raychem Te Connectivity 7528F5814-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9000 | Buy Now |
DISTI #
7528F5814-0-ND
|
DigiKey | CABLE TRIAXIAL 28AWG Min Qty: 2500 Lead time: 84 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7999 | Buy Now |
|
Onlinecomponents.com | 7528F5814-0 RoHS: Compliant | 0 |
|
$3.8900 / $10.9400 | Buy Now |
DISTI #
RYC7528F5814-0
|
Interstate Connecting Components | 7528F5814-0 | 0 |
|
Buy Now | |
DISTI #
000000000001127355
|
Sager | TE Connectivity 7528F5814-0 Min Qty: 1 | 0 |
|
$4.2500 / $5.3200 | Buy Now |
|
Master Electronics | 7528F5814-0 RoHS: Compliant | 0 |
|
$3.8900 / $10.9400 | Buy Now |
Part Details for 7528F5814-0
7528F5814-0 CAD Models
7528F5814-0 Part Data Attributes
|
7528F5814-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7528F5814-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.013 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.243 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |