Part Details for 7526A1317-0 by TE Connectivity
Overview of 7526A1317-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 7526A1317-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7526A1317-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8846 | Buy Now |
DISTI #
650-7526A1317-0
|
Mouser Electronics | Coaxial Cables 7526A1317-0 RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Onlinecomponents.com | 7526A1317-0 RoHS: Compliant | 0 |
|
$2.8100 / $7.9100 | Buy Now |
DISTI #
RYC7526A1317-0
|
Interstate Connecting Components | 7526A1317-0 | 0 |
|
Buy Now | |
|
Master Electronics | 7526A1317-0 RoHS: Compliant | 0 |
|
$2.8100 / $7.9100 | Buy Now |
Part Details for 7526A1317-0
7526A1317-0 CAD Models
7526A1317-0 Part Data Attributes
|
7526A1317-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7526A1317-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 3.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |