There are no models available for this part yet.
Overview of 7525447 by WIKA Instrument LP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7525447 by WIKA Instrument LP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
212.20-7525447
|
TME | Manometer, 0÷6bar, Class: 1, 100mm, 80°C, IP54, 212.20 Min Qty: 1 | 0 |
|
$46.6500 | RFQ |