Part Details for 7522D5311-0 by TE Connectivity
Overview of 7522D5311-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7522D5311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4872
|
Newark | 7522D5311-0 |Raychem Te Connectivity 7522D5311-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.3600 | Buy Now |
DISTI #
A132404-DS-ND
|
DigiKey | CABLE TRIAXIAL 22AWG Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
1692 In Stock |
|
$8.5901 / $11.9400 | Buy Now |
DISTI #
A132404-01-ND
|
DigiKey | CABLE TRIAXIAL 22AWG 1' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
9 In Stock |
|
$8.9220 / $10.5000 | Buy Now |
DISTI #
A132404-05-ND
|
DigiKey | CABLE TRIAXIAL 22AWG 5' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
6 In Stock |
|
$42.0760 / $47.1900 | Buy Now |
DISTI #
A132404-25-ND
|
DigiKey | CABLE TRIAXIAL 22AWG 25' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
4 In Stock |
|
$195.7167 / $211.8800 | Buy Now |
DISTI #
A132404-50-ND
|
DigiKey | CABLE TRIAXIAL 22AWG 50' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
3 In Stock |
|
$373.2967 / $404.3600 | Buy Now |
DISTI #
A132404-100-ND
|
DigiKey | CABLE TRIAXIAL 22AWG 100' Lead time: 21 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
445818-000
|
Avnet Americas | Triaxial Cable - Cable Rools/Shrink Tubing (Alt: 445818-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3630 / $4.9796 | Buy Now |
DISTI #
650-7522D5311-0
|
Mouser Electronics | Coaxial Cables 75 Ohm 22 AWG PRICE PER FT RoHS: Compliant | 2781 |
|
$7.6400 / $10.2900 | Buy Now |
|
Onlinecomponents.com | 7522D5311-0 RoHS: Compliant | 0 |
|
$5.4300 / $15.9300 | Buy Now |
Part Details for 7522D5311-0
7522D5311-0 CAD Models
7522D5311-0 Part Data Attributes
|
7522D5311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7522D5311-0
TE Connectivity
7522D5311-0 Cable Type:Cheminax;Impedance:75 Ω;Wire Size:22 AWG;Operating Temperature Range:-65 â 125 °C;Operating Temperature Range:-85 â 257 °F Cheminax 75 Ω | Part# 7522D5311-0 | 22 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 6.4 mm | |
Jacket Material | THERMORAD F | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |