There are no models available for this part yet.
Overview of 752241221GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 752241221GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
752241221GP-ND
|
DigiKey | RES ARRAY 22 RES 220 OHM 24DRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6438 | Buy Now | |
DISTI #
752241221GP
|
Avnet Americas | Resistor, Network, 220 Ohm, ± 2%, 2 W, 22 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752241221GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-752241221GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 220 RoHS: Compliant | 0 |
|
$1.6900 | Order Now | |
Onlinecomponents.com | 23 Resistor Bussed Circuit Network - 220 ohm (+/-) 2% - 80mW - SMD 24DRT - RoHS RoHS: Compliant | 0 |
|
$1.6300 / $3.4200 | Buy Now | ||
DISTI #
752241221GP
|
Avnet Abacus | Resistor, Network, 220 Ohm, � 2%, 2 W, 22 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film (Alt: 752241221GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 752241221GP by CTS Corporation
Part Data Attributes for 752241221GP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
2 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
22
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
16.89 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.12 W
|
Rated Temperature
|
25 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
220 Ω
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 752241221GP
This table gives cross-reference parts and alternative options found for 752241221GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752241221GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752241221GPTR13 | Array/Network Resistor, Bussed, 2W, 220ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT | CTS Corporation | 752241221GP vs 752241221GPTR13 |
752241221G | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 752241221GP vs 752241221G |
752241221GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 752241221GP vs 752241221GTR13 |
752241221GPTR7 | Array/Network Resistor, Bussed, 2W, 220ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT | CTS Corporation | 752241221GP vs 752241221GPTR7 |