Part Details for 752203101GPTR7 by CTS Corporation
Overview of 752203101GPTR7 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752203101GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752203101GPTR7-ND
|
DigiKey | RES ARRAY 10 RES 100 OHM 20DRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5688 | Buy Now |
DISTI #
752203101GPTR7
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 1.6W ±200ppm/°C ISOL Molded 20-Pin Dual Row SMD T/R - Tape and Reel (Alt: 752203101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-752203101GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 2% Isolated 20 pad 10 resistors RoHS: Compliant | 0 |
|
$1.7700 / $1.8100 | Order Now |
|
Onlinecomponents.com | 10 Resistor Isolated Network - 100 ohm (+/-) 2% - 160mW - SMD 20DRT - RoHS RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
DISTI #
752203101GPTR7
|
Avnet Abacus | - Tape and Reel (Alt: 752203101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 752203101GPTR7
752203101GPTR7 CAD Models
752203101GPTR7 Part Data Attributes
|
752203101GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752203101GPTR7
CTS Corporation
Array/Network Resistor, Isolated, 1.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.6 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 14.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752203101GPTR7
This table gives cross-reference parts and alternative options found for 752203101GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752203101GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752203101G | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, SURFACE MOUNT, CHIP | CTS Corporation | 752203101GPTR7 vs 752203101G |
752203101GPTR13 | Array/Network Resistor, Isolated, 1.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT | CTS Corporation | 752203101GPTR7 vs 752203101GPTR13 |
752203101GTR13 | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, SURFACE MOUNT, CHIP | CTS Corporation | 752203101GPTR7 vs 752203101GTR13 |
752203101GP | Array/Network Resistor, Isolated, 1.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT | CTS Corporation | 752203101GPTR7 vs 752203101GP |