There are no models available for this part yet.
Overview of 752181472GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 752181472GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
752181472GP-ND
|
DigiKey | RES ARRAY 16 RES 4.7K OHM 18DRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9525 | Buy Now | |
DISTI #
752181472GP
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.5W ±200ppm/°C BUS Molded 18-Pin Dual Row SMD Bulk - Bulk (Alt: 752181472GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-752181472GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 4.7K RoHS: Compliant | 0 |
|
$2.2100 / $2.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.0100 | Buy Now | ||
Onlinecomponents.com | 17 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SMD 18DRT - RoHS RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now | ||
DISTI #
752181472GP
|
Avnet Abacus | (Alt: 752181472GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 752181472GP by CTS Corporation
Part Data Attributes for 752181472GP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
23 Weeks
|
Samacsys Manufacturer
|
CTS
|
Construction
|
Rectangular
|
Element Power Dissipation
|
1.5 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
13.08 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.12 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
4700 Ω
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 752181472GP
This table gives cross-reference parts and alternative options found for 752181472GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752181472GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752181472GPTR7 | Array/Network Resistor, Bussed, 1.5W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT | CTS Corporation | 752181472GP vs 752181472GPTR7 |