Part Details for 752125191AP by CTS Corporation
Overview of 752125191AP by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752125191AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752125191AP-ND
|
DigiKey | RES NTWRK 20 RES MULT OHM 12SRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2012 | Buy Now |
DISTI #
752125191AP
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.7 W, 22 Resistors, Dual Terminator, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752125191AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-752125191AP
|
Mouser Electronics | Resistor Networks & Arrays 12 Pads 194 Ohms 2% Dual term. RoHS: Compliant | 0 |
|
$2.2000 / $6.1700 | Order Now |
|
Future Electronics | RES NTWRK 20 RES MULT OHM 12SRT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$2.1600 / $2.2500 | Buy Now |
|
Onlinecomponents.com | 18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS RoHS: Compliant |
1051 In Stock |
|
$2.5000 / $6.6600 | Buy Now |
DISTI #
65742824
|
Verical | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/°C TERM 12-Pin Single Row SMD Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2245 | Americas - 1050 |
|
$3.3152 / $8.4304 | Buy Now |
DISTI #
752125191AP
|
Avnet Abacus | Resistor, Network, 330 Ohm/470 Ohm, � 2%, 1.7 W, 22 Resistors, Dual Terminator, SIP Leadless, Solder Pad, Surface Mount, Thick Film (Alt: 752125191AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS RoHS: Compliant |
1051 In Stock |
|
$2.5000 / $6.6600 | Buy Now |
Part Details for 752125191AP
752125191AP CAD Models
752125191AP Part Data Attributes
|
752125191AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752125191AP
CTS Corporation
Array/Network Resistor, Terminator, 1.7W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 16.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.7 W | |
Rated Temperature | 25 °C | |
Resistance | 194 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 0866 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752125191AP
This table gives cross-reference parts and alternative options found for 752125191AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752125191AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752125191APTR7 | Array/Network Resistor, Terminator, 1.7W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT | CTS Corporation | 752125191AP vs 752125191APTR7 |
752125191ATR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.7W, SURFACE MOUNT | CTS Corporation | 752125191AP vs 752125191ATR7 |
752125191ATR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.7W, SURFACE MOUNT | CTS Corporation | 752125191AP vs 752125191ATR13 |
752125191A | RESISTOR, NETWORK, FILM, TERMINATOR, 1.7W, SURFACE MOUNT | CTS Corporation | 752125191AP vs 752125191A |