752123181JPTR13
CTS Corporation
Description: Array/Network Resistor, Isolated, 0.24W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 6608,

Overview of 752123181JPTR13 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 752123181JPTR13 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 752123181JPTR13 by CTS Corporation

752123181JPTR13
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.41 mm
Package Length
16.89 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.03 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.24 W
Resistance
180 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
6608
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. 752123181JPTR13
    CTS Corporation
    Array/Network Resistor, Isolated, 0.24W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 6608,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 752123181JPTR13 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 752123181JPTR13 by CTS Corporation

Select Manufacturer
Which Manufacturer of 752123181JPTR13 would you like to use for your alert(s)?
  • Please alert me when 752123181JPTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 752123181JPTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 752123181JPTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 752123181JPTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 752123181JPTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 752123181JPTR13 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: