Part Details for 752105281AP by CTS Corporation
Overview of 752105281AP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752105281AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752105281AP-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5775 | Buy Now |
DISTI #
752105281AP
|
Avnet Americas | SMD - Bulk (Alt: 752105281AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-752105281AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 280 ohm (+/-) 2% - 80mW - SMD 10SRT - RoHS RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
752105281AP
|
Avnet Abacus | (Alt: 752105281AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 752105281AP
752105281AP CAD Models
752105281AP Part Data Attributes
|
752105281AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752105281AP
CTS Corporation
Array/Network Resistor, Terminator, 1.4W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 14.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 278 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 680 Ω | |
Size Code | 0856 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752105281AP
This table gives cross-reference parts and alternative options found for 752105281AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752105281AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752105281A | RESISTOR, NETWORK, FILM, TERMINATOR, 1.4W, SURFACE MOUNT | CTS Corporation | 752105281AP vs 752105281A |
752105281ATR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.4W, SURFACE MOUNT | CTS Corporation | 752105281AP vs 752105281ATR13 |
752105281APTR13 | Array/Network Resistor, Terminator, 1.4W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT | CTS Corporation | 752105281AP vs 752105281APTR13 |
752105281APTR7 | Array/Network Resistor, Terminator, 1.4W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT | CTS Corporation | 752105281AP vs 752105281APTR7 |