Part Details for 752105131AGPTR7 by CTS Corporation
Overview of 752105131AGPTR7 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 752105131AGPTR7
752105131AGPTR7 CAD Models
752105131AGPTR7 Part Data Attributes
|
752105131AGPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752105131AGPTR7
CTS Corporation
Array/Network Resistor, Terminator, 1.4W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Size Code | 0856 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752105131AGPTR7
This table gives cross-reference parts and alternative options found for 752105131AGPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752105131AGPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752105131AGTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.4W, SURFACE MOUNT, 0856, CHIP | CTS Corporation | 752105131AGPTR7 vs 752105131AGTR13 |
752105131AGP | Array/Network Resistor, Terminator, 1.4W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, CHIP, ROHS COMPLIANT | CTS Corporation | 752105131AGPTR7 vs 752105131AGP |
752105131AG | RESISTOR, NETWORK, FILM, TERMINATOR, 1.4W, SURFACE MOUNT, 0856, CHIP | CTS Corporation | 752105131AGPTR7 vs 752105131AG |