Part Details for 7520A1811-0 by TE Connectivity
Overview of 7520A1811-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7520A1811-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7520A1811-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1953 | Buy Now |
|
Onlinecomponents.com | 7520A1811-0 RoHS: Compliant | 0 |
|
$3.1200 / $8.7600 | Buy Now |
DISTI #
RYC7520A1811-0
|
Interstate Connecting Components | 7520A1811-0 | 0 |
|
Buy Now | |
|
Master Electronics | 7520A1811-0 RoHS: Compliant | 0 |
|
$3.1200 / $8.7600 | Buy Now |
Part Details for 7520A1811-0
7520A1811-0 CAD Models
7520A1811-0 Part Data Attributes
|
7520A1811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7520A1811-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 6.121 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | ZEROHAL | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.031 Ω | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |