Part Details for 752083221GP by CTS Corporation
Overview of 752083221GP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752083221GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752083221GP-ND
|
DigiKey | RES ARRAY 220 OHM 4 RES 8-SRT Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4693 | Buy Now |
DISTI #
752083221GP
|
Avnet Americas | Resistor, Network, 220 Ohm, ± 2%, 1.2 W, 4 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752083221GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4719 / $1.7229 | Buy Now |
DISTI #
774-752083221GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 220 RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 4 Resistor Isolated Network - 220 ohm (+/-) 2% - 160mW - SMD 8SRT - RoHS RoHS: Compliant | 0 |
|
$1.4200 / $2.9700 | Buy Now |
Part Details for 752083221GP
752083221GP CAD Models
752083221GP Part Data Attributes
|
752083221GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752083221GP
CTS Corporation
Array/Network Resistor, Isolated, 1.2W, 220ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0846, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 1.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752083221GP
This table gives cross-reference parts and alternative options found for 752083221GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752083221GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752083221GTR13 | RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, SURFACE MOUNT, CHIP | CTS Corporation | 752083221GP vs 752083221GTR13 |
752083221G | RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, SURFACE MOUNT, CHIP | CTS Corporation | 752083221GP vs 752083221G |