Part Details for 751B-2-12 by Winchester Interconnect
Overview of 751B-2-12 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751BP167V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
9DBL0751BKILF | Renesas Electronics Corporation | 7-Output 3.3V PCIe Fanout Clock Buffer | |
HD6417751BP167I | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for 751B-2-12
751B-2-12 CAD Models
751B-2-12 Part Data Attributes
|
751B-2-12
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
751B-2-12
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIALLYL PHTHALATE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |