Part Details for 75198-2511 by Molex
Overview of 75198-2511 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89075-198LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod |
Part Details for 75198-2511
75198-2511 CAD Models
75198-2511 Part Data Attributes
|
75198-2511
Molex
Buy Now
Datasheet
|
Compare Parts:
75198-2511
Molex
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.85 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (60) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 13500 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.286 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 75198-2511
This table gives cross-reference parts and alternative options found for 75198-2511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75198-2511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75198-2551 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-2551 |
75198-2553 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-2553 |
75198-2504 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-2504 |
75198-8571 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-8571 |
75198-8572 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-8572 |
HSHM-H200E4-8CP1-TR40B | 200 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 75198-2511 vs HSHM-H200E4-8CP1-TR40B |
75198-8511 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-8511 |
75198-8513 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-8513 |
75198-8562 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-8562 |
75198-2561 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 75198-2511 vs 75198-2561 |