Part Details for 75176-249 by Amphenol Communications Solutions
Overview of 75176-249 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75176-249
75176-249 CAD Models
75176-249 Part Data Attributes
|
75176-249
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75176-249
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 75176-249
This table gives cross-reference parts and alternative options found for 75176-249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75176-249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76778-716 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-716 |
76778-216 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-216 |
76778-816 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-816 |
76778-319 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 75176-249 vs 76778-319 |
76778-912 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-912 |
76778-112 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-112 |
75176-105 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 75176-105 |
76778-319 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 75176-249 vs 76778-319 |
75176-105 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 75176-249 vs 75176-105 |
75176-305 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 75176-249 vs 75176-305 |