There are no models available for this part yet.
Overview of 75168-813-36LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-306-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
75168-128-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
75168-201-36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 75168-813-36LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K7959
|
Newark | Hdr Ra Sr .100 Gp-75168-813-36Lf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 75168-813-36LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 75168-813-36LF by Amphenol Communications Solutions
Part Data Attributes for 75168-813-36LF by Amphenol Communications Solutions
75168-813-36LF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
75168-813-36LFAmphenol Communications SolutionsVS
-