Part Details for 75168-101-13LF by Hongxing Electrical Ltd
Overview of 75168-101-13LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-201-13LF | Amphenol Communications Solutions | BERGSTIK | |
75168-101-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
75168-313-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 75168-101-13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 13POS 2.54MM | 6242 |
|
RFQ |