Part Details for 751626 BR001 by Alpha Wire
Overview of 751626 BR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 751626 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6733
|
Newark | Hu Wire Xlpe/1000 Ft |Alpha Wire 751626 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$337.7100 / $481.7300 | Buy Now |
DISTI #
751626BR001-ND
|
DigiKey | HOOK-UP STRND 16AWG BROWN Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3274 | Buy Now |
DISTI #
602-751626-1000-07
|
Mouser Electronics | Hook-up Wire HU WIRE XLPE RoHS: Compliant | 0 |
|
$358.7700 / $430.4900 | Order Now |
DISTI #
73560278
|
RS | Hook-up Wire, 16Awg, 26/30, 600V, XLPE, Brown, UL AWM 3173 | Alpha Wire 751626 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$382.0200 / $451.4800 | RFQ |