Datasheets
75160-880-26LF by:

Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for 75160-880-26LF by Amphenol Communications Solutions

Overview of 75160-880-26LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
76350-110-26LF Amphenol Communications Solutions 76350-110-26LF-BERGSTIK RA
54102-S0513B03LF Amphenol Communications Solutions BERGSTIK 0.100\\ HEADER-REPLACMNT 77313-801-26LF
75160-102-20LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch

Part Details for 75160-880-26LF

75160-880-26LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

75160-880-26LF Part Data Attributes

75160-880-26LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
75160-880-26LF Amphenol Communications Solutions Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.11 inch
Body Depth 0.1 inch
Body Length 2.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 14.96u inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.087 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0

Alternate Parts for 75160-880-26LF

This table gives cross-reference parts and alternative options found for 75160-880-26LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-880-26LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
75160-880-26LF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-880-26LF vs 75160-880-26LF
75160-880-26 Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 75160-880-26LF vs 75160-880-26
Part Number Description Manufacturer Compare
75160-880-27LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-27LF
75160-880-13LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-13LF
75160-880-25LF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-25LF
75160-880-11LF Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-880-26LF vs 75160-880-11LF
75160-880-05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-05LF
75160-880-29LF Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-880-26LF vs 75160-880-29LF
75160-880-12LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-880-26LF vs 75160-880-12LF
75160-880-11LF Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-11LF
75160-880-18LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-880-26LF vs 75160-880-18LF
75160-880-35LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-880-26LF vs 75160-880-35LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75160-880-26LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75160-880-26LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 75160-880-26LF would you like to use for your alert(s)?
  • Please alert me when 75160-880-26LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75160-880-26LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75160-880-26LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75160-880-26LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75160-880-26LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75160-880-26LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: