75160-801-28LF
Description: Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 75160-801-28LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
75160-102-20LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch
75160-150-05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch
75160-325-08LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch

CAD Models for 75160-801-28LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75160-801-28LF by Amphenol Communications Solutions

75160-801-28LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.11 inch
Body Depth
0.1 inch
Body Length
2.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2121VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
14.96u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 75160-801-28LF
    Amphenol Communications Solutions
    Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 75160-801-28LF

This table gives cross-reference parts and alternative options found for 75160-801-28LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-801-28LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-128-29-F-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-29-F-S
TSW-128-28-L-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-28-L-S
TSW-128-29-L-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-29-L-S
75160-801-28 Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75160-801-28LF vs 75160-801-28
TSW-128-29-S-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-29-S-S
TSW-128-29-T-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-29-T-S
TSW-128-30-F-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-30-F-S
TSW-128-28-F-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-28-F-S
TSW-128-30-S-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-30-S-S
TSW-128-26-F-S Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-801-28LF vs TSW-128-26-F-S
Part Number Description Manufacturer Compare
75160-801-14LF Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-801-28LF vs 75160-801-14LF
75160-801-33LF Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-801-28LF vs 75160-801-33LF
75160-801-11LF Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-801-28LF vs 75160-801-11LF
75160-801-12LF Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-801-28LF vs 75160-801-12LF
75160-801-08LF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-801-28LF vs 75160-801-08LF
75160-801-25LF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-801-28LF vs 75160-801-25LF
75160-801-03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-801-28LF vs 75160-801-03LF
75160-801-09LF Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-801-28LF vs 75160-801-09LF
75160-801-27LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 75160-801-28LF vs 75160-801-27LF
75160-801-31LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 75160-801-28LF vs 75160-801-31LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75160-801-28LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75160-801-28LF by Amphenol Communications Solutions

  • Please alert me when 75160-801-28LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75160-801-28LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75160-801-28LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75160-801-28LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75160-801-28LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75160-801-28LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: