Part Details for 75160-156-08 by Amphenol FCi
Overview of 75160-156-08 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch | |
75160-150-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | |
75160-325-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch |
Part Details for 75160-156-08
75160-156-08 CAD Models
75160-156-08 Part Data Attributes
|
75160-156-08
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75160-156-08
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75160-156-08
This table gives cross-reference parts and alternative options found for 75160-156-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-156-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-118-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 75160-156-08 vs 75160-118-08LF |
640453-8 | TE Connectivity | $0.6084 | (640453-8) 08P MTA100 HDR ASSY SQ R/A | 75160-156-08 vs 640453-8 |
644886-8 | TE Connectivity | Check for Price | (644886-8) 08P MTA100 HDR ASSY,NARROW AU | 75160-156-08 vs 644886-8 |
641216-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | 75160-156-08 vs 641216-8 |
75160-302-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 75160-156-08 vs 75160-302-08LF |
75160-132-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 75160-156-08 vs 75160-132-08LF |
75160-148-08LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 75160-156-08 vs 75160-148-08LF |
75160-102-08LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch | 75160-156-08 vs 75160-102-08LF |
75160-119-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 75160-156-08 vs 75160-119-08 |
75160-124-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 75160-156-08 vs 75160-124-08 |