Part Details for 75160-118-08LF by Amphenol Communications Solutions
Overview of 75160-118-08LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-150-08LF | Amphenol Communications Solutions | 75844-150-08LF-HDR STR DOUBLE ROW | |
54102-T05-04LF | Amphenol Communications Solutions | BERGSTRIP 0.100-REPLACEMNT 77313-401-08LF | |
54102-T0604LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-08LF |
Price & Stock for 75160-118-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K7706
|
Newark | -75160-118-08Lf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 75160-118-08LF RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
609-75160-118-08LF-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$0.7080 / $1.8400 | Buy Now |
DISTI #
C1S227400159734
|
Chip1Stop | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Poly Bag RoHS: Compliant pbFree: Yes | 500 |
|
$0.2960 | Buy Now |