Part Details for 75160-102-06LF by Amphenol Communications Solutions
Overview of 75160-102-06LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-06LF | |
54102-G3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-122-06LF | |
54102-T0603LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-06LF |
Price & Stock for 75160-102-06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8407
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik 75160 Series Rohs Compliant: Yes |Amphenol Communications Solutions 75160-102-06LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.2770 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
310 Partner Stock |
|
$0.2907 / $0.3570 | Buy Now |
DISTI #
75160-102-06LF
|
IBS Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 2778 Package Multiple: 1 | 310 |
|
$0.3120 | Buy Now |
DISTI #
C1S227403655062
|
Chip1Stop | Unclassified | 310 |
|
$0.3910 | Buy Now |
|
Master Electronics | RoHS: Compliant |
310 Partner Stock |
|
$0.2907 / $0.3570 | Buy Now |
Part Details for 75160-102-06LF
75160-102-06LF CAD Models
75160-102-06LF Part Data Attributes
|
75160-102-06LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75160-102-06LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75160-102-06LF
This table gives cross-reference parts and alternative options found for 75160-102-06LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-102-06LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-102-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 75160-102-06LF vs 75160-102-06 |