75160-101-11
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 75160-101-11 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 75160-101-11 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75160-101-11 by Amphenol FCi

75160-101-11
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 75160-101-11
    Amphenol FCi
    Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 75160-101-11

This table gives cross-reference parts and alternative options found for 75160-101-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-101-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-111-30-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-30-T-S
TSW-111-28-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-28-T-S
TSW-111-12-L-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-12-L-S
TSW-111-28-G-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-28-G-S
TSW-111-29-L-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-29-L-S
TSW-111-26-S-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-26-S-S
TSW-111-26-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-26-T-S
TSW-111-27-L-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-27-L-S
TSW-111-27-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-27-T-S
TSW-111-29-G-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-29-G-S
Part Number Description Manufacturer Compare
TSW-111-30-G-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-30-G-S
TSW-111-29-S-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-29-S-S
TSW-111-26-F-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-26-F-S
TSW-211-08-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 75160-101-11 vs TSW-211-08-T-S
TSW-111-21-G-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-21-G-S
TSW-111-28-T-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-28-T-S
PH-201-11-2 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics 75160-101-11 vs PH-201-11-2
TSW-111-27-F-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-27-F-S
TSW-111-10-L-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-10-L-S
TSW-111-28-S-S Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 75160-101-11 vs TSW-111-28-S-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75160-101-11 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75160-101-11 by Amphenol FCi

  • Please alert me when 75160-101-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 75160-101-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75160-101-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 75160-101-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75160-101-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75160-101-11 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: