-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-06LF | |
54102-G3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-122-06LF | |
54102-T0603LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-06LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8881
|
Newark | Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 75160-101-06LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
609-75160-101-06LF-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
28 In Stock |
|
$0.4510 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75160-101-06LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75160-101-06LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 75160-101-06LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-101-06LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-106-07-S-S-LL | Samtec Inc | $0.8219 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 75160-101-06LF vs TSW-106-07-S-S-LL |
75160-101-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 75160-101-06LF vs 75160-101-06 |
TSW-106-08-SS-S | Samtec Inc | $0.7685 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 75160-101-06LF vs TSW-106-08-SS-S |
TSW-106-08-STL-S | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | 75160-101-06LF vs TSW-106-08-STL-S |
TSW-106-09-T-S | Samtec Inc | $0.3517 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 75160-101-06LF vs TSW-106-09-T-S |
TSW-106-20-G-S | Samtec Inc | $0.8707 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 75160-101-06LF vs TSW-106-20-G-S |
75160-301-06LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 75160-101-06LF vs 75160-301-06LF |