Part Details for 751265 YL001 by Alpha Wire
Overview of 751265 YL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 751265 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0675
|
Newark | Hu Wire Xlpe /1000 Ft |Alpha Wire 751265 YL001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$763.1500 / $818.8500 | Buy Now |
DISTI #
751265YL001-ND
|
DigiKey | HOOK-UP STRND 12AWG YELLOW Min Qty: 5000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6924 | Buy Now |
DISTI #
602-751265-1000-05
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 600V Hook-Up Wire, XLPE 1000ft Yellow RoHS: Compliant | 0 |
|
$845.2500 | Order Now |
DISTI #
73560264
|
RS | Hook-up Wire, 12Awg, 65/30, 600V, XLPE, Yellow, UL AWM 3173 | Alpha Wire 751265 YL001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$856.9800 / $1,012.8000 | RFQ |
Part Details for 751265 YL001
751265 YL001 CAD Models
751265 YL001 Part Data Attributes
|
751265 YL001
Alpha Wire
Buy Now
|
Compare Parts:
751265 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |