Part Details for 7511A87-400 by Visual Communications Company
Overview of 7511A87-400 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7511A87-400
7511A87-400 CAD Models
7511A87-400 Part Data Attributes
|
7511A87-400
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7511A87-400
Visual Communications Company
Clear Right Angle Light Pipe .400″ Length Polycarbonate 94-V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for 7511A87-400
This table gives cross-reference parts and alternative options found for 7511A87-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7511A87-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7511A85V0 | Optical Pipe, ROHS COMPLIANT PACKAGE | Visual Communications Company | 7511A87-400 vs 7511A85V0 |
7511A89-5A | Optical Pipe, ROHS COMPLIANT PACKAGE | Chicago Miniature Lighting LLC | 7511A87-400 vs 7511A89-5A |
7511A87-500 | Clear Round Right Angle Light Pipe .500″ Length Polycarbonate 94-V0 | Visual Communications Company | 7511A87-400 vs 7511A87-500 |
7511A87-450 | Clear Right Angle Light Pipe .450″ Length Polycarbonate 94-V0 | Visual Communications Company | 7511A87-400 vs 7511A87-450 |