Part Details for 7511A86 by Visual Communications Company
Overview of 7511A86 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 7511A86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4559
|
Newark | Light Pipe, Single, Round, Pcb, Length:13.46Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Material:Polycarbonate, Mounting Hole Dia:0.25Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 7511A86 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
Part Details for 7511A86
7511A86 CAD Models
7511A86 Part Data Attributes:
|
7511A86
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7511A86
Visual Communications Company
Rigid Vertical Light Pipe .530″ Length Polycarbonate 94-V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |