-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr | |
ADUM6028-3WBRIZ-RL | Analog Devices | isoPower 5kV,LowEMI,300mW pwr, |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75101-0283
Molex
Buy Now
Datasheet
|
Compare Parts:
75101-0283
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 75101-0283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75101-0283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93690-14-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75101-0283 vs 93690-14-26 |
10080054-525 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75101-0283 vs 10080054-525 |
10080054-726LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75101-0283 vs 10080054-726LF |
10080054-110 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75101-0283 vs 10080054-110 |
68832-013LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 75101-0283 vs 68832-013LF |
50006-1026ALF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75101-0283 vs 50006-1026ALF |
67291-013LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75101-0283 vs 67291-013LF |
10080054-926LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 75101-0283 vs 10080054-926LF |
10080054-114 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 75101-0283 vs 10080054-114 |
73638-35 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75101-0283 vs 73638-35 |