Part Details for 750XCXC-220/240A by Schneider Electric Relays
Overview of 750XCXC-220/240A by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 750XCXC-220/240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 7.2KOhm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay RoHS: Compliant |
13 In Stock |
|
$10.5300 / $15.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 7.2KOhm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay RoHS: Compliant |
13 In Stock |
|
$10.5300 / $15.4300 | Buy Now |