Part Details for 750XBXH-120A by Schneider Electric
Overview of 750XBXH-120A by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XBXH-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6481
|
Newark | Interface Relay, Dpdt, 120Vac, 1700 Ohm, Contact Configuration:Dpdt, Coil Voltage:120V, Contact Current:12A, Product Range:-, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 750XBXH-120A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$126.7300 / $158.4200 | Buy Now |
DISTI #
528-750XBXH120A
|
Mouser Electronics | General Purpose Relays 12A 120VAC DPDT OCT RoHS: Compliant | 12 |
|
$118.9900 / $148.1700 | Buy Now |
Part Details for 750XBXH-120A
750XBXH-120A CAD Models
750XBXH-120A Part Data Attributes
|
750XBXH-120A
Schneider Electric
Buy Now
|
Compare Parts:
750XBXH-120A
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |