Part Details for 750XAXC-240A by Schneider Electric Relays
Overview of 750XAXC-240A by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 750XAXC-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | OCTAL PIN RELAY DPDT 10A@250VAC 240VAC COIL CLEAR COVER RoHS: Compliant |
8 In Stock |
|
$8.3100 / $12.5100 | Buy Now |
|
Master Electronics | OCTAL PIN RELAY DPDT 10A@250VAC 240VAC COIL CLEAR COVER RoHS: Compliant |
8 In Stock |
|
$8.3100 / $12.5100 | Buy Now |
DISTI #
750XAXC-240A
|
Relay Specialties | MAGNECRAFT 16 AMP OCTAL STYLE Min Qty: 1 | 4 |
|
$61.0000 | Buy Now |