Datasheets
750PEF10W12 by: International Rectifier

Silicon Controlled Rectifier, 750000mA I(T), 100V V(DRM)

Part Details for 750PEF10W12 by International Rectifier

Overview of 750PEF10W12 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 750PEF10W12

750PEF10W12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

750PEF10W12 Part Data Attributes

750PEF10W12 International Rectifier
Buy Now Datasheet
Compare Parts:
750PEF10W12 International Rectifier Silicon Controlled Rectifier, 750000mA I(T), 100V V(DRM)
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 9 µs
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 200 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 600 mA
Leakage Current-Max 30 mA
Non-Repetitive Pk On-state Cur 8900 A
On-state Current-Max 750000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750PEF10W12 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750PEF10W12 by International Rectifier

Select Manufacturer
Which Manufacturer of 750PEF10W12 would you like to use for your alert(s)?
  • Please alert me when 750PEF10W12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750PEF10W12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750PEF10W12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750PEF10W12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750PEF10W12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750PEF10W12 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: