Part Details for 750NA116M48-144 by Glenair Inc
Overview of 750NA116M48-144 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750NA116M48-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1208
|
Newark | Conduit Products - Metal Core Cable/Conduit |Glenair 750NA116M48-144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,986.6800 / $4,072.6800 | Buy Now |
DISTI #
3937-750NA116M48-144-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
750NA116M48-144
|
Avnet Americas | Legacy Adapter to Adapter Pre-Terminated Conduit Assembly 3.658m Stainless Steel Neoprene Jacket - Bulk (Alt: 750NA116M48-144) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-750NA116M48144
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 6 wks | 0 |
|
$3,011.0100 | Order Now |
DISTI #
GLE750NA116M48-144
|
Interstate Connecting Components | METAL CORE CABLE/CONDUIT | 0 |
|
Buy Now |