750A-35-12
Description: PCB Terminal,

Overview of 750A-35-12 by Litton Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
TK750A60F Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS
AD9750ARZRL Analog Devices 10 BIT 125 MSPS+ TxDAC DAC
ADRF6750ACPZ-R7 Analog Devices GMOD

CAD Models for 750A-35-12 by Litton Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 750A-35-12 by Litton Industries

750A-35-12
Litton Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITTON INDUSTRIES
Reach Compliance Code
unknown
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 750A-35-12
    Litton Industries
    PCB Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750A-35-12 by Litton Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750A-35-12 by Litton Industries

Select Manufacturer
Which Manufacturer of 750A-35-12 would you like to use for your alert(s)?
  • Please alert me when 750A-35-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750A-35-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750A-35-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750A-35-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750A-35-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750A-35-12 by Litton Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: