Part Details for 75095 by Wiha Quality Tools
Overview of 75095 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-5095HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 9.5m, Halogen free jacket. | |
10117947-5095LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 9.5m, PVC jacket. |
Price & Stock for 75095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8594
|
Newark | 16 Piece System 4 Esd Safe Microbits Set Rohs Compliant: Yes |Wiha 75095 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6200 | Buy Now |
DISTI #
431-1617-ND
|
DigiKey | BIT SET ASSORTED W/HANDLE 16PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$24.8668 / $26.7200 | Buy Now |
DISTI #
596-75095
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 16 Piece System 4 ESD Safe MicroBits Set | 0 |
|
$24.8400 / $26.7200 | Order Now |
|
Onlinecomponents.com | 75095 Bit Set, Precision, 16 Pcs, ESD, Micro, PH/HX/SL, System 4, Metric, Extension/Bit Holder RoHS: Compliant | 0 |
|
$30.2800 / $41.1900 | Buy Now |
DISTI #
474-780
|
Techni-Tool, Inc. | Wiha 75095 Bit Set, Precision, 16 Pcs, ESD, Micro, PH/HX/SL, System 4, Metric, Extension/Bit Holder | 0 |
|
$32.0600 | Buy Now |
DISTI #
474-780
|
TestEquity LLC | Wiha 75095 Bit Set, Precision, 16 Pcs, ESD, Micro, PH/HX/SL, System 4, Metric, Extension/Bit Holder | 0 |
|
$32.0600 | Buy Now |
Part Details for 75095
75095 CAD Models
75095 Part Data Attributes
|
75095
Wiha Quality Tools
Buy Now
|
Compare Parts:
75095
Wiha Quality Tools
|
Samacsys Manufacturer | Wiha Tools USA |