Part Details for 750871111 by Wurth Elektronik
Overview of 750871111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 750871111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2259-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 1.7MH TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
119 In Stock |
|
$5.4326 / $9.2400 | Buy Now |
DISTI #
710-750871111
|
Mouser Electronics | Power Transformers MID-OLSTM Viper27LN 1.7 mH 12 W RoHS: Compliant | 0 |
|
$5.4900 / $7.2600 | Order Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 13.5:1 | 17 |
|
$6.1763 / $12.3525 | Buy Now |
Part Details for 750871111
750871111 CAD Models
750871111 Part Data Attributes
|
750871111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750871111
Wurth Elektronik
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 16 mm | |
Isolation Voltage | 4000 V | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TRAY | |
Primary Inductance | 1700 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 13.5:1 | |
Width | 21 mm |