-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2256-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 4MH TH Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4326 | Buy Now |
DISTI #
710-750871011
|
Mouser Electronics | Power Transformers MID-UNIT STM Offline 4mH 1.60Ohm RoHS: Compliant | 0 |
|
$5.4900 / $7.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750871011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750871011
Wurth Elektronik
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 16 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e2 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 4000 µH | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 21.9:1 | |
Width | 20 mm |