Part Details for 750850-1 by TE Connectivity
Overview of 750850-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750850-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORIES BACKSHELL KIT GRAY INDIVIDUAL KIT | 2 |
|
$10.5389 / $14.3712 | Buy Now |
DISTI #
750850-1
|
Avnet Abacus | Connector Accessories 26 POS Backshell Kit Copper Nickel Alloy Gray Individual (Alt: 750850-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.0000 / $10.7700 | Buy Now |
Part Details for 750850-1
750850-1 CAD Models
750850-1 Part Data Attributes
|
750850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
750850-1
TE Connectivity
Connector Accessory, Backshell
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |