75081R1K
CTS Corporation
Description: Array/Network Resistor, Bussed, 2.1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of 75081R1K by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 75081R1K by CTS Corporation

Part # Manufacturer Description Stock Price Buy
NexGen Digital   241
RFQ

CAD Models for 75081R1K by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75081R1K by CTS Corporation

75081R1K
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
SIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.38 W
First Element Resistance
1000 Ω
Manufacturer Series
750
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
7
Number of Functions
1
Number of Terminals
8
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
2.1 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 75081R1K
    CTS Corporation
    Array/Network Resistor, Bussed, 2.1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Related Parts for 75081R1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75081R1K by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75081R1K by CTS Corporation

Select Manufacturer
Which Manufacturer of 75081R1K would you like to use for your alert(s)?
  • Please alert me when 75081R1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75081R1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75081R1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75081R1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75081R1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75081R1K by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: