Part Details for 750811023 by Wurth Elektronik
Overview of 750811023 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 750811023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2245-ND
|
DigiKey | XFMR FLYBCK AC/DC CONV 2.28MH TH Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0932 | Buy Now |
DISTI #
710-750811023
|
Mouser Electronics | Power Transformers MID-UNIT PI Offline 2.28mH 0.035Ohm RoHS: Compliant | 0 |
|
$6.5700 / $8.8700 | Order Now |
Part Details for 750811023
750811023 CAD Models
750811023 Part Data Attributes
|
750811023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750811023
Wurth Elektronik
MID-OLPI Offline Flyback Transformers for Power Integrations
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 16 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-609 Code | e2 | |
Length | 24.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 8 V | |
Primary Inductance | 2280 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.32 mm |