Part Details for 750648-000 by TE Connectivity
Results Overview of 750648-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
750648-000 Information
750648-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 750648-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0473
|
Newark | Solder Sleeve, Pvdf, 29.6Mm, Blue, Connector Type:Wire Splice, Internal Diameter:4.6Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:29.6Mm, Wire Gauge:-, Product Rohs Compliant: No |Raychem Te Connectivity 750648-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$2.7800 / $5.5400 | Buy Now |
DISTI #
A101222-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.18/0.2" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
539 In Stock |
|
$2.3000 / $4.2500 | Buy Now |
DISTI #
53K6189
|
Avnet Americas | Splice Terminal 12-26AWG 29.6mm - Bulk (Alt: 53K6189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
428 Partner Stock |
|
$2.6200 / $3.4800 | Buy Now |
DISTI #
750648-000
|
Avnet Americas | Splice Terminal 12-26AWG 29.6mm - Bulk (Alt: 750648-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2307 / $2.0943 | Buy Now |
DISTI #
V36:1790_11896446
|
Arrow Electronics | Solder Sleeve Wire Splice 29.6mm Length RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1841 | Americas - 4 |
|
$2.5358 / $4.1317 | Buy Now |
DISTI #
RYCD-1744-03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-1744-03 | Americas - 376 in Stock |
|
$1.5231 / $2.7463 | Buy Now |
|
Onlinecomponents.com | D-1744-03 | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
77310467
|
Verical | Solder Sleeve Wire Splice 29.6mm Length RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 | Americas - 270 |
|
$3.2174 / $3.4394 | Buy Now |
DISTI #
32403234
|
Verical | Solder Sleeve Wire Splice 29.6mm Length RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1841 | Americas - 4 |
|
$2.5358 / $4.1317 | Buy Now |
DISTI #
750648-000
|
TTI | Solder Sleeves & Shield Tubing D-1744-03 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 512 In Stock |
|
$1.7500 / $1.9700 | Buy Now |