Part Details for 7505K6 by Eaton Cutler-Hammer
Results Overview of 7505K6 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7505K6 Information
7505K6 by Eaton Cutler-Hammer is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7505K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
245 In Stock |
|
$8.0100 / $13.6600 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
245 In Stock |
|
$8.0100 / $13.6600 | Buy Now |