-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4768
|
Newark | Switch, Toggle, Spdt, 15A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7500 Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7505K4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$5.4800 / $6.3300 | Buy Now |
|
Neutron USA | Toggle Switch,SPDT,ON-NONE-ON,General Purpose,15A,125VAC,10A,250VAC,Solder Term. | 0 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7505K4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7505K4
Eaton Corporation
Toggle Switch, SPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | LEVER | |
Body Breadth | 15.87 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 29.74 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 7505K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7505K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646HGK-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 646HGK-3V |
636H/2G-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 636H/2G-2V |
646HT-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 646HT-3V |
646HGK-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 646HGK-1V |
636HK-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 636HK-2V |
636H/2L-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 636H/2L-2V |
636H/2LUXE-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 636H/2LUXE-1V |
636H/2GK-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 636H/2GK-2V |
646HLUXE-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 646HLUXE-1V |
646H/2L-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7505K4 vs 646H/2L-2V |